
Enclosed AC/DC power supply delivering 100W maximum output power with a nominal output voltage of 12V and a maximum output current of 8.5A. Features a wide input voltage range from 85V to 264V AC, an efficiency of 81%, and a single output. Designed for chassis mount applications with DIN rail mounting capability. Operates within a temperature range of -10°C to 60°C. Dimensions are 174.5mm (length) x 50mm (width) x 97mm (height).
Sign in to ask questions about the Omron S8JX-G10012CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8JX-G10012CD technical specifications.
| Current - Output 1 | 8.5A |
| Depth | 50mm |
| Efficiency | 81% |
| Height | 97mm |
| Length | 174.5mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (100W) |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G10012CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
