
100W AC/DC Power Supply, single output, delivering 24V at 4.5A. Features a wide input voltage range of 85-264VAC, 100-240VAC, with 83% efficiency. Operates between -10°C and 60°C, and mounts via DIN rail. Dimensions are 174.5mm (L) x 50mm (W) x 97mm (H), weighing 550g.
Omron S8JX-G10024CD technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 50mm |
| Efficiency | 83% |
| Height | 97mm |
| Length | 174.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Output Power | 100W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (100W) |
| Voltage - Output 1 | 24V |
| Weight | 550g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G10024CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
