Omron S8JX-G30024CD technical specifications.
| Current - Output 1 | 14A |
| Efficiency | 82% |
| Height | 96mm |
| Length | 204.8mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | S8JX-G (300W) |
| Voltage - Output 1 | 24V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G30024CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
