
Enclosed AC/DC power supply, 25W output power, 5VDC nominal output voltage, and 5A maximum output current. Features DIN rail mounting, 100-240VAC input voltage range, and 73% efficiency. Isolation voltage rated at 3kV, with operating temperatures from -10°C to 55°C. Approvals include VDE, CE, cULus, and cURus. Dimensions: 120mm (H) x 43mm (W) x 48mm (D), weighing 450g.
Omron S8TS-02505F technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 5A |
| Depth | 48mm |
| Efficiency | 73% |
| Height | 120mm |
| Isolation Voltage | 3kV |
| Length | 120mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 25W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | S8TS |
| Voltage - Output 1 | 5V |
| Weight | 450g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8TS-02505F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
