
Enclosed AC/DC power supply, 30W output power, 12VDC nominal output voltage, 2.5A maximum output current. Features DIN rail mounting, 85-240VAC input voltage range, and 73% efficiency. Isolation voltage rated at 3kV. Operating temperature range from -10°C to 55°C. Approvals include VDE, CE, cULus, and cURus.
Sign in to ask questions about the Omron S8TS-03012F-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8TS-03012F-E1 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 48mm |
| Diameter | 5mm |
| Efficiency | 73% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 120mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8TS |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 450g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8TS-03012F-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
