60W AC/DC Power Supply, single output, delivering 24V at 2.5A. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-240VAC. Operates from -10°C to 55°C and mounts via DIN rail. Approvals include VDE, CE, cULus, and cURus.
Omron S8TS-06024F-E1 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 48mm |
| Diameter | 5mm |
| Efficiency | 80% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 120mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8TS |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 450g |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8TS-06024F-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
