The S8V-CP0824 is an 8-channel DC electronic circuit protector designed to protect 24 VDC power supply branch circuits from overloads and short circuits. It features a compact DIN rail mount design that saves space in control panels. Each channel has an adjustable current setting ranging from 2A to 10A and includes 3-step LED indicators to show channel status (normal, warning, or tripped). The unit supports a sequential start-up of outputs to prevent high inrush currents at power-up and provides remote monitoring capabilities through alarm signal outputs and a reset signal input.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 8Channels |
| Rated Input Voltage | 24VDC |
| Input Voltage Range | 20 to 30VDC |
| Max Rated Output Current per Channel | 10A |
| Adjustable Current Settings | 2, 3, 4, 6, 8, 10A |
| Maximum Allowable Input Current | 70A |
| Internal Voltage Drop | 200 (typical)mV |
| Output Leakage Current | 10mA |
| Power Consumption | 15 (typical)W |
| Operating Temperature Range | -25 to +70°C |
| Storage Temperature Range | -30 to +85°C |
| MTBF | 60,000Hours |
| Weight | 420g |
| Width | 42mm |
| Height | 127mm |
| Depth | 112mm |
| Degree of Protection | IP20 |
| Termination Type | Push-In Plus terminal |
| Safety Standards | UL 2367, UL 508, CSA C22.2 No. 14, CE, EN 61000-6-3, EN 61000-6-2 |
| Environmental | RoHS Compliant |