The Omron S8VE-06024-F is a 60W AC/DC power supply with a single 24V output. It features 80% efficiency and 3kV isolation voltage. The supply is designed for DIN rail mounting and operates within a temperature range of -10°C to 60°C. It has a maximum output current of 2.5A and a maximum power dissipation of 60W.
Omron S8VE-06024-F technical specifications.
| Package/Case | 100 |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 60W |
| Series | S8VE (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VE-06024-F to view detailed technical specifications.
No datasheet is available for this part.