
The Omron S8VE-09024 is a 24V AC/DC power supply with a maximum output power of 90W and a maximum output current of 3.75A. It has a nominal output voltage of 24V and is designed for DIN rail mounting. The supply operates within a temperature range of -10°C to 60°C and has an isolation voltage of 3kV. It measures 115mm in width, 121.2mm in length, and 50mm in depth, and weighs 490g. The efficiency of the supply is 80%.
Omron S8VE-09024 technical specifications.
| Depth | 50mm |
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Length | 121.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Series | S8VE (90W) |
| Voltage - Output 1 | 24V |
| Weight | 490g |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VE-09024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.