
Enclosed AC/DC power supply delivering 60W output power with a single 24VDC, 2.5A output. Features 88% efficiency and 3kV isolation voltage, operating across a 100-240VAC input range. Designed for DIN rail mounting, this component offers a wide operating temperature range of -25°C to 60°C and is CE, TUV, and cURus approved. RoHS compliant with dimensions of 110mm depth, 3.54-inch height, 4.33-inch length, and 1.26-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron S8VK-C06024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VK-C06024 technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 110mm |
| Efficiency | 88% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 4.33inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| RoHS Compliant | Yes |
| Series | S8VK-C |
| Voltage - Output 1 | 24V |
| Weight | 260g |
| Width | 1.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-C06024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
