
Enclosed AC/DC power supply for DIN rail mounting, delivering 120W output power with a single 24V, 5A output. Features 88% efficiency, 3kV isolation voltage, and a wide operating temperature range of -25°C to 60°C. Input voltage range is 100V to 240V AC. Approvals include CE, TUV, and cURus, with RoHS compliance. Dimensions are 122.2mm depth, 4.92-inch height, 4.81-inch length, and 1.57-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron S8VK-C12024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VK-C12024 technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Depth | 122.2mm |
| Efficiency | 88% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 4.81inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| RoHS Compliant | Yes |
| Series | S8VK-C |
| Voltage - Output 1 | 24V |
| Weight | 580g |
| Width | 1.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-C12024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
