
Enclosed AC-DC power supply delivering 24V at 10A, with a maximum output power of 240W. Features include a wide input voltage range of 85-264V AC, 87% efficiency, and 3kV isolation voltage. This DIN rail mountable unit operates from -25°C to 60°C and boasts PFC functionality. Approvals include CE, TUV, and cURus, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron S8VK-C24024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 10A |
| Depth | 150mm |
| Efficiency | 87% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 5.91inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-C |
| Voltage - Output 1 | 24V |
| Weight | 940g |
| Width | 2.36inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-C24024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
