
Enclosed AC/DC power supply delivering 24VDC at 20A, with a maximum output power of 480W. Features include 91% efficiency, 3kV isolation voltage, and a wide input voltage range of 100-240VAC. Operates across an extended temperature range from -25°C to 60°C. This chassis mount unit supports DIN rail mounting and is CE, TUV, and cURus approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron S8VK-C48024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Depth | 150mm |
| Efficiency | 91% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 5.91inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| RoHS Compliant | Yes |
| Series | S8VK-C |
| Voltage - Output 1 | 24V |
| Weight | 1550g |
| Width | 3.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-C48024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
