
Enclosed AC/DC power supply, 15W output power, 12V nominal output voltage, and 1.2A maximum output current. Features 85-264V AC input range, 77% efficiency, and 3kV isolation voltage. Operates from -40°C to 75°C, with DIN rail mounting. Approvals include VDE, CE, cULus, and cURus. RoHS compliant.
Sign in to ask questions about the Omron S8VK-G01512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VK-G01512 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 1.2A |
| Depth | 90mm |
| Efficiency | 77% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 15W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G01512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
