
Enclosed AC/DC power supply delivering 5VDC at 30W output power. Features a 5A maximum output current and a single output. Operates with an input voltage range of 100VAC to 240VAC and boasts 79% efficiency. Isolation voltage is rated at 3kV, with operating temperatures from -40°C to 75°C. This RoHS compliant unit is designed for DIN rail mounting and holds VDE, CE, and cULus approvals.
Omron S8VK-G03005 technical specifications.
| Approvals | VDE, CE, cULus |
| Current - Output 1 | 5A |
| Depth | 90mm |
| Efficiency | 79% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 90mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 5V |
| Weight | 195g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G03005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
