
Enclosed AC/DC power supply delivering 60W maximum output power with a nominal 12VDC output voltage. Features include 4.5A output current, 85% efficiency, and 3kV isolation voltage. Operates across an 85-264VAC input voltage range and supports DIN rail mounting. Certified with VDE, CE, cULus, and cURus approvals, this RoHS compliant unit offers a wide operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Omron S8VK-G06012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VK-G06012 technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 4.5A |
| Depth | 110mm |
| Efficiency | 85% |
| Height | 3.54inch |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G06012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
