
Enclosed AC/DC power supply, 120W output power, 24V nominal output voltage, and 5A maximum output current. Features 89% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264VAC. Operates from -40°C to 75°C and mounts via DIN rail. Dimensions are 125mm height, 40mm width, and 122.5mm depth. RoHS compliant.
Omron S8VK-G12024 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 122.5mm |
| Efficiency | 89% |
| Height | 125mm |
| Isolation Voltage | 3kV |
| Length | 122.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VK-G (120W) |
| Voltage - Output 1 | 24V |
| Weight | 1.367lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VK-G12024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
