
The Omron S8VM-03024A is a 24V 1.3A AC/DC power supply with a maximum output power of 30W. It features a chassis mount design and a high isolation voltage of 3kV. The supply operates within a temperature range of -10°C to 70°C and has a high efficiency of 81%. It is packaged in bulk and is lead-free.
Sign in to ask questions about the Omron S8VM-03024A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VM-03024A technical specifications.
| Current - Output 1 | 1.3A |
| Efficiency | 81% |
| Height | 82.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8VM (30W) |
| Voltage - Output 1 | 24V |
| Weight | 7.760272oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-03024A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.