
Enclosed AC/DC power supply delivering 50W output power with a single 24V output at 2.2A. Features include 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264VAC. Operates from -10°C to 70°C and is DIN rail mountable. Approvals include VDE, CE, cULus, and cURus, with lead-free and RoHS compliance.
Omron S8VM-05024AD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 2.2A |
| Depth | 89.9mm |
| Efficiency | 80% |
| Height | 3.33inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 153.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 50W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S8VM |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-05024AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.