
300W AC/DC power supply, single output, 12V at 27A. Features 100-240V AC input range, 50-60Hz frequency, and 3kV isolation voltage. Operating temperature range from -10°C to 70°C. Approvals include VDE, CE, cULus, and cURus. Chassis, DIN rail, and panel mountable. RoHS compliant.
Sign in to ask questions about the Omron S8VM-30012C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VM-30012C technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Current - Output 1 | 27A |
| Depth | 83.5mm |
| Efficiency | 78% |
| Height | 83.5mm |
| Isolation Voltage | 3kV |
| Length | 188mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 300W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 300W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S8VM |
| Voltage - Output 1 | 12V |
| Weight | 2.425lb |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-30012C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
