
300W switching power supply with a 24V, 14A single output. Features 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264VAC. Operates from -10°C to 70°C and offers chassis, panel, and DIN rail mounting options. Approvals include VDE, CE, cULus, and cURus.
Omron S8VM-30024C technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Current - Output 1 | 14A |
| Depth | 192mm |
| Efficiency | 81% |
| Height | 2.46inch |
| Isolation Voltage | 3kV |
| Length | 188mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14A |
| Max Output Power | 300W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S8VM |
| Voltage - Output 1 | 24V |
| Weight | 2.425lb |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-30024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
