
600W AC/DC power supply, single output, 12V at 53A. Features 79% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates between -10°C and 70°C with VDE, CE, cULus, and cURus approvals. Offers chassis, DIN rail, and panel mounting options.
Sign in to ask questions about the Omron S8VM-60012C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VM-60012C technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Current - Output 1 | 53A |
| Depth | 83.8mm |
| Efficiency | 79% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 7.6inch |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Output Power | 600W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VM |
| Voltage - Output 1 | 12V |
| Weight | 3.748lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-60012C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
