
600W AC/DC power supply featuring a single 24V output at 27A. This general-purpose power supply offers 81% efficiency and an isolation voltage of 3kV. Operating across an input voltage range of 85-264V AC, it supports 50-60Hz frequencies and is rated for a maximum operating temperature of 70°C. Approvals include VDE, CE, cULus, and cURus, with mounting options for chassis, DIN rail, and screw terminals.
Omron S8VM-60024C technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Package/Case | 100 |
| Current - Output 1 | 27A |
| Depth | 83.8mm |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 192mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 600W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, DIN Rail, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | S8VM |
| Voltage - Output 1 | 24V |
| Weight | 3.748lb |
| Width | 83.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-60024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
