
15W AC/DC converter with a single 24V output at 650mA. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates from 50-60Hz, with a temperature range of -10°C to 70°C. DIN rail mountable, lead-free construction, and VDE, CE, cULus, cURus approvals.
Omron S8VM01524CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 650mA |
| Depth | 33.5mm |
| Efficiency | 80% |
| Height | 3.21inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S8VM |
| Voltage - Output 1 | 24V |
| Weight | 6.349313oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM01524CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
