
150W AC/DC converter with a single 5V output, delivering up to 27A. Features include 85-264V AC input range, 50-60Hz frequency, 3kV isolation voltage, and 81% efficiency. Operates from -10°C to 70°C and is DIN rail mountable. Approvals include VDE, CE, cULus, and cURus.
Omron S8VM15005CD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 27A |
| Depth | 84.5mm |
| Efficiency | 81% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 164.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 150W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 150W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VM |
| Voltage - Output 1 | 5V |
| Weight | 1.168lb |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM15005CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
