
150W AC/DC converter with a nominal output voltage of 24V and a maximum output current of 7A. Features include a single output, 83% efficiency, and 3kV isolation voltage. Operates across an input voltage range of 85-240V AC and 50-60Hz frequency. Approved by VDE, CE, cULus, and cURus, this component is lead-free and mounts via DIN rail.
Omron S8VM15024AD technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 6.5A |
| Depth | 44mm |
| Efficiency | 83% |
| Height | 84.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 164.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Output Power | 150W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 150W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | S8VM |
| Voltage - Output 1 | 24V |
| Weight | 1.168lb |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM15024AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.