
15W AC/DC power supply with a single 12V output at 1.2A. Features 85-264V AC input, 3kV isolation voltage, and 74% efficiency. Operates from -10°C to 60°C with DIN rail mounting. Dimensions are 96.4mm (L) x 22.5mm (W) x 85mm (H). RoHS compliant.
Sign in to ask questions about the Omron S8VS-01512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VS-01512 technical specifications.
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Depth | 22.5mm |
| Efficiency | 74% |
| Frequency | 450Hz |
| Height | 85mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 15W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 14W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (15W) |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 240V |
| Weight | 5.643834oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-01512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
