
30W AC/DC converter with a single 24V output, delivering 1.3A maximum current. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-264V AC. Operates between -10°C and 60°C, with DIN rail mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Omron S8VS-03024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VS-03024 technical specifications.
| Current - Output 1 | 1.3A |
| Current Rating | 1.3A |
| Depth | 22.5mm |
| Efficiency | 80% |
| Frequency | 450Hz |
| Height | 85mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (30W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 6.349313oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-03024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
