
60W AC/DC power supply, single output, delivering 24V at 2.5A. Features 85-240V AC input range, 78% efficiency, and 3kV isolation voltage. Designed for DIN rail mounting with dimensions of 108.3mm (L) x 40mm (W) x 95mm (H). Operates within a temperature range of -10°C to 60°C. RoHS compliant.
Omron S8VS-06024A technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 40mm |
| Efficiency | 78% |
| Height | 95mm |
| Isolation Voltage | 3kV |
| Length | 108.3mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS (60W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 11.640407oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-06024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
