The Omron S8VS-06024A-F is a 24-volt AC/DC power supply with a maximum output current of 2.5 amps and a maximum power dissipation of 60 watts. It operates within a temperature range of -10 degrees Celsius to 60 degrees Celsius and features a 3 kilovolt isolation voltage. The power supply is designed for mounting on a DIN rail and has dimensions of 3.74 inches in height, 4.26 inches in length, and 1.57 inches in width. The Omron S8VS-06024A-F is compliant with the Restriction of Hazardous Substances (RoHS) directive and is approved for use in various regions, including those that adhere to VDE, CE, cULus, and cURus standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron S8VS-06024A-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 80% |
| Height | 3.74inch |
| Isolation Voltage | 3kV |
| Length | 4.26inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 11.640407oz |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-06024A-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.