
Enclosed AC/DC power supply delivering 60W maximum output power at a nominal 24V. Features a single 2.5A output, 85-264V AC input range, and 78% efficiency. Isolation voltage rated at 3kV, with operating temperatures from -10°C to 60°C. Certified with VDE, CE, cULus, and cURus approvals, this RoHS compliant unit is designed for DIN rail mounting.
Omron S8VS-06024B technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Depth | 40mm |
| Efficiency | 78% |
| Height | 3.74inch |
| Isolation Voltage | 3kV |
| Length | 108.3mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 11.640407oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-06024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
