
Enclosed AC/DC power supply, 90W output power, 24V nominal output voltage, 3.75A maximum output current. Features 80% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 264V. Operates between -10°C and 60°C, with VDE, CE, cULus, and cURus approvals. Chassis mount design with DIN rail mounting capability.
Checking distributor stock and pricing after the page loads.
Omron S8VS-09024A technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 3.75A |
| Depth | 121.3mm |
| Efficiency | 80% |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Length | 50mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 90W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Weight | 1.08lb |
| Width | 50mm |
| RoHS | Compliant |
