
Enclosed AC/DC power supply delivering 180W output power with a single 24V, 7.5A output. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 100-240V AC. Operates between -10°C and 60°C, with VDE, CE, cULus, and cURus approvals. Designed for DIN rail mounting, this lead-free and RoHS compliant component offers reliable power conversion.
Omron S8VS-18024A technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Current - Output 1 | 7.5A |
| Current Rating | 7.5A |
| Depth | 75mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 4.53inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 1.874lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS-18024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
