
Enclosed AC/DC power supply, 90W output power, 24VDC nominal output voltage, and 3.75A maximum output current. Features DIN rail mounting, single output, and an efficiency of 80%. Operates within an input voltage range of 85VAC to 264VAC and an ambient temperature range of -10°C to 60°C. Dimensions are 50mm width, 121.3mm depth, and 115mm height.
Omron S8VS09024B technical specifications.
| Current - Output 1 | 3.75A |
| Current Rating | 3.75A |
| Depth | 121.3mm |
| Efficiency | 80% |
| Height | 115mm |
| Length | 121.3mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 1.08lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS09024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.