
Enclosed AC/DC power supply featuring 24V output voltage and 10A output current, delivering 240W of power. Operates with universal input voltage from 85V to 264V AC, achieving 88% efficiency. Designed for DIN rail mounting, this single-output unit offers a wide operating temperature range of -10°C to 60°C. Dimensions are 125.3mm length, 100mm width, and 115mm height.
Omron S8VS24024B technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Depth | 100mm |
| Efficiency | 88% |
| Height | 115mm |
| Lead Free | Lead Free |
| Length | 125.3mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S8VS |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 240V |
| Weight | 2.535lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VS24024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
