
240W switched-mode power supply with a 24VDC nominal output voltage and a maximum output current of 10A. Features 90% efficiency, 3kV isolation voltage, and a wide input voltage range of 400-500VAC. Operates from -10°C to 70°C and mounts via DIN rail. Dimensions are 130mm (length) x 45mm (width) x 45mm (depth).
Omron S8VT-F24024E technical specifications.
| Current - Output 1 | 10A |
| Depth | 45mm |
| Efficiency | 90% |
| Input Current | 1A |
| Isolation Voltage | 3kV |
| Length | 130mm |
| Min Input Voltage (AC) | 400V |
| Max Input Voltage | 500V |
| Min Input Voltage | 400V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | S8VT |
| Voltage - Output 1 | 24V |
| Weight | 1kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VT-F24024E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
