The Omron S8VT-F96024E is a 24V AC/DC switching power supply with a maximum output current of 40mA and a maximum output power of 960W. It has an efficiency of 91% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -10°C to 70°C and is designed for general use. It features a screw terminal block input connector and a fixed output type. The device has a power indicator and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 960W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 3A |
| Tolerance | 1% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |