
SENSOR CURRENT 200/220/240VAC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAO |
| Throw Configuration | SPDT |
| RoHS | Compliant |
