Omron SDV-FH7T AC200/220V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | SDV |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SDV-FH7T AC200/220V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
