
SPDT limit switch with plunger actuator, featuring screw terminals and panel/chassis mounting. Offers a 10A current rating at 480VAC and 250VDC, with a 9.8N operating force and 0.06-inch pretravel. This switch boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical lifespans of 500,000 and 10,000,000 cycles respectively. Approvals include UL, CSA, and TUV, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SHL-D55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 52.4mm |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 9.8N |
| Operating Position | 1.339inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-D55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.