
SPDT limit switch with plunger actuator, featuring N.O./N.C. contacts and a straight orientation. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Operating force is 9.6N, with differential travel of 0.02 inches and overtravel of 0.079 inches. Panel and chassis mountable via screw terminals, this waterproof and dust-tight (IP67) component operates between -10°C and 80°C.
Omron SHL-D55-01 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100mA |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 52.4mm |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 9.6N |
| Operating Position | 1.339inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-D55-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
