
Small limit switch featuring a plunger actuator and SPDT snap-action contacts. Rated for 5A at 125V AC, with maximum voltage ratings of 480V AC and 250V DC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. IP67, waterproof, and dust-tight ratings ensure durability in harsh environments. Panel or screw mounting options with screw termination.
Omron SHL-Q2155 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, TUV |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 61.4mm |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 9.81N |
| Operating Position | 1.695inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 35.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-Q2155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
