
SPDT limit switch featuring a cross roller plunger and cable termination. Rated for 100mA at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Operating force is 9.81N, with a differential travel of 0.02 inches and overtravel of 0.079 inches. Mountable via screw or panel, this switch boasts IP67, waterproof, and dust-tight ratings, operating between -10°C and 80°C. Approvals include UL, CSA, and TUV.
Omron SHL-Q2155-01 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100mA |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 61.4mm |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Panel |
| Operating Force | 9.81N |
| Operating Position | 1.695inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-Q2155-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
