The Omron SHL-Q2155-MDVCTF1M is a SPDT on-mom switch rated for 30V DC and 125V AC. It features a current rating of 5A and has a mechanical life of 10 million cycles. The switch operates within a temperature range of -10°C to 80°C and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |