
The Omron SHL-Q2155-MR is a panel mount SPDT limit switch with a molded package, rated for 30V DC and 125V AC, and capable of 500,000 electrical cycles. It has a mechanical life of 10,000,000 cycles and operates between -10°C and 80°C. The switch is IP67, waterproof, and dust tight, but not RoHS compliant. It is available in bulk packaging and has a single unit per package.
Omron SHL-Q2155-MR technical specifications.
| Package/Case | Molded |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SHL-Q2155-MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
