
SPDT limit switch with snap action contacts, rated for 10A at 480VAC and 250VDC. Features a top roller plunger actuator with a 9.81N operating force and linear cable termination. Designed for panel or screw mounting, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Its robust construction provides IP67, waterproof, and dust-tight protection, operating within a temperature range of -10°C to 80°C.
Omron SHL-Q2255 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.5mm |
| Electrical Life | 500000Cycles |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 9.81N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 35.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-Q2255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
