Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 0.1A 125VAC 30VDC 9.81N Linear Cable
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 9.81N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.96(Min)N |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 2mm |
| Mounting | Panel Mount/Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |