
The Omron SHL-Q2255-01MR is a panel mount limit switch with a current rating of 100mA and a voltage rating of 125V AC. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging with cable leads termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Position | 1.695inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
