
SPDT limit switch featuring a top roller plunger and cable termination. Rated for 10A at 480VAC and 5A at 250VDC, with a 30VDC rating also specified. Offers a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. Mountable via panel or screw, with IP67, waterproof, and dust-tight ratings. Operating force is 9.81N, with pretravel of 0.06 inches and overtravel of 0.079 inches. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | Molded |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 61.4mm |
| Length | 54.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 9.81N |
| Operating Position | 1.695inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
