
Panel-mount limit switch featuring DP4T and SPDT throw configurations. Rated for 125VAC and 30VDC, with a 100mA current rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. IP67, waterproof, and dust-tight ratings ensure durability. Operating force is 1000gf, with a differential travel of 0.02 inches. Panel mounting via screw termination.
Omron SHL-Q55-01 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100mA |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Height | 52.4mm |
| Length | 73.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw |
| Operating Force | 1000gf |
| Operating Position | 1.339inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DP4T, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SHL-Q55-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
